TPS79318DBVR

Texas Instruments
595-TPS79318DBVR
TPS79318DBVR

Mfr.:

Description:
LDO Voltage Regulators 200mA 1.8V Hi PSRR A 595-TPS79318DBVT A A 595-TPS79318DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
200 mA
1 Output
Positive
170 uA
Fixed
- 40 C
+ 125 C
112 mV
TPS793
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS79318YEQEVM
Dropout Voltage - Max: 55 mV
Ib - Input Bias Current: 170 uA
Line Regulation: 0.05 % / V
Load Regulation: 5 mV
Operating Supply Current: 170 uA
Pd - Power Dissipation: 560 mW
Pin Count: 5
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS793/TPS793-Q1 LDO Linear Voltage Regulators

Texas Instruments TPS793/TPS793-Q1 Low-Dropout (LDO) Linear Voltage Regulators, which feature a high power-supply rejection ratio (PSRR), offer excellent line and load transient responses. This device is stable with a small 2.2µF ceramic capacitor on the output. The TPS793 offers low dropout voltages, such as 112mV (typical) at 200mA. The low output noise and great PSRR make this device suitable for power-sensitive analog loads. The TPS793/TPS793-Q1 offers a flexible option for post-regulation with adjustable capability. The Texas Instruments TPS793-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 11,162

Stock:
11,162 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.34 $0.34
$0.238 $2.38
$0.212 $5.30
$0.183 $18.30
$0.169 $42.25
$0.16 $80.00
$0.154 $154.00
Full Reel (Order in multiples of 3000)
$0.144 $432.00
$0.14 $840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.66
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.69
Min:
1