TPS79628DCQ

Texas Instruments
595-TPS79628DCQ
TPS79628DCQ

Mfr.:

Description:
LDO Voltage Regulators High PSRR Fast RF High-Enable 1A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
2.8 V
1 A
1 Output
Positive
265 uA
Fixed
- 40 C
+ 125 C
220 mV
TPS796
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 365 mV
Ib - Input Bias Current: 265 uA
Line Regulation: 0.05 % / V
Load Regulation: 5 mV
Moisture Sensitive: Yes
Operating Supply Current: 260 uA
Pin Count: 6
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 110

Stock:
110 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.26 $4.26
$3.21 $32.10
$2.95 $73.75
$2.65 $206.70
$2.51 $587.34
$2.50 $1,365.00
$2.34 $2,372.76
$2.29 $5,358.60

Similar Product

Texas Instruments TLV75728PDBVR
Texas Instruments
LDO Voltage Regulators 1-A low-IQ high-acc uracy low-dropout (L