TPS79633QDCQRM3Q1

Texas Instruments
595-PS79633QDCQRM3Q1
TPS79633QDCQRM3Q1

Mfr.:

Description:
LDO Voltage Regulators Automotive 1-A low- dropout voltage regu

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1 A
1 Output
74 dB
- 40 C
+ 150 C
220 mV
TPS79633-Q1
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 325 mV
Line Regulation: 0.05 %/V
Load Regulation: 5 mV
Moisture Sensitive: Yes
Product: Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.73 $4,325.00