TPS79718DCKT

Texas Instruments
595-TPS79718DCKT
TPS79718DCKT

Mfr.:

Description:
LDO Voltage Regulators 10-mA 1.8-V LDO A 59 5-TPS79718DCKR A 59 A 595-TPS79718DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
1.8 V
50 mA
1 Output
Positive
2 uA
Fixed
- 40 C
+ 85 C
105 mV
TPS797
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ib - Input Bias Current: 1.2 uA
Line Regulation: 0.15 % / V
Load Regulation: 5 mV
Operating Supply Current: 1 uA
Pd - Power Dissipation: 318 mW
Pin Count: 5
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 4 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 246

Stock:
246
Can Dispatch Immediately
On Order:
500
Expected 2026/11/23
250
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.83 $1.83
$1.35 $13.50
$1.23 $30.75
$1.09 $109.00
Full Reel (Order in multiples of 250)
$0.933 $233.25
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.98
Min:
1

Similar Product

Texas Instruments TPS79718DCKR
Texas Instruments
LDO Voltage Regulators 10mA 1.8V MicroPwr A 595-TPS79718DCKT A A 595-TPS79718DCKT