TPS7A1108PDRVR

Texas Instruments
595-TPS7A1108PDRVR
TPS7A1108PDRVR

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-VIN (0.7 5-V) ultra-low-IQ A A 595-TPS7A1108PDRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
800 mV
500 mA
1 Output
Positive
1.6 uA
35 dB
Fixed
- 40 C
+ 125 C
130 mV
TPS7A11
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 140 mV
Ib - Input Bias Current: 60 uA
Line Regulation: 0.001 %/V
Load Regulation: 0.2 %/A
Moisture Sensitive: Yes
Pin Count: 6
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A11 Ultra-Low Dropout Linear Regulators

Texas Instruments TPS7A11 Ultra-Low Dropout Linear Regulators (LDOs) can source 500mA with an outstanding ac performance (load and line transient responses). This device has an input range of 0.75V to 3.3V and an output range of 0.5V to 3.0V with a very high accuracy of 1.5% over load, line, and temperature. This performance is ideal for supplying power to the lower core voltages of modern microcontrollers (MCUs) and analog sensors.

In Stock: 4,775

Stock:
4,775 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.29 $1.29
$0.933 $9.33
$0.846 $21.15
$0.747 $74.70
$0.701 $175.25
$0.673 $336.50
$0.645 $645.00
Full Reel (Order in multiples of 3000)
$0.594 $1,782.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩