TPS7A1601DRBR

Texas Instruments
595-TPS7A1601DRBR
TPS7A1601DRBR

Mfr.:

Description:
LDO Voltage Regulators 60V 5uA Iq 100mA LDO VTG Reg A 595-TPS7A A 595-TPS7A1601DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1.2 V to 18.5 V
100 mA
1 Output
Positive
5 uA
Adjustable
- 40 C
+ 125 C
60 mV
TPS7A16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 5 uA
Pin Count: 8
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 20.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,845

Stock:
7,845
Can Dispatch Immediately
On Order:
18,000
Expected 2027/05/31
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.12 $4.12
$3.17 $31.70
$2.93 $73.25
$2.65 $265.00
$2.51 $627.50
$2.50 $1,250.00
Full Reel (Order in multiples of 3000)
$2.28 $6,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.86
Min:
1

Similar Product

Texas Instruments TPS7A1601DRBT
Texas Instruments
LDO Voltage Regulators 60V 5uA Iq 100mA LDO VTG Reg A 595-TPS7A A 595-TPS7A1601DRBR