TPS7A1633DRBT

Texas Instruments
595-TPS7A1633DRBT
TPS7A1633DRBT

Mfr.:

Description:
LDO Voltage Regulators 60V 5uA IQ Lo-Dropou t 100mA Reg A 595-T A 595-TPS7A1633DRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
3.3 V
100 mA
1 Output
Positive
5 uA
26 dB
Fixed
- 40 C
+ 125 C
60 mV
TPS7A16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A1601EVM-046
Dropout Voltage - Max: 500 mV
Line Regulation: 1 %
Load Regulation: 1 %
Moisture Sensitive: Yes
Operating Supply Current: 5 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Ultralow Power
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.11 $5.11
$2.92 $29.20
$2.67 $66.75
$2.57 $257.00
Full Reel (Order in multiples of 250)
$2.56 $640.00
$2.50 $12,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.26
Min:
1

Similar Product

Texas Instruments TPS7A1633DRBR
Texas Instruments
LDO Voltage Regulators 100-mA 60-V ultra- l ow-IQ low-dropout A A 595-TPS7A1633DRBT