TPS7A20U41PYCKR

Texas Instruments
595-TPS7A20U41PYCKR
TPS7A20U41PYCKR

Mfr.:

Description:
Linear Voltage Regulators 75mA ultra-low-nois e low-IQ high-PSRR l

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
TPS7A20U
SMD/SMT
DSBGA-4
1 Output
Positive
800 mV to 5.5 V
75 mA
Adjustable
- 40 C
+ 125 C
6.5 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.03 %/V
Load Regulation: 3 mV
Pin Count: 4
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 89 dB
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A20U Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS7A20U Low-Dropout (LDO) Linear Regulator is an ultra-small, low-dropout (LDO) linear regulator that sources 75mA output current. The TPS7A20U is designed to provide high PSRR, low noise, and excellent load and line transient performance. This performance meets the requirements of RF and other sensitive analog circuits. Using innovative design techniques, the TPS7A20U offers ultra-low noise performance without adding a noise bypass capacitor. The TPS7A20U also provides the advantage of low quiescent current, designed for battery-powered applications. With a 1.6V to 6.0V input voltage range and a 0.8V to 5.5V output range, the TPS7A20U is applicable for various applications. The device uses a precision reference circuit to provide a maximum accuracy of 1.5% over line, load, and temperature variations.

In Stock: 11,990

Stock:
11,990 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.43 $0.43
$0.298 $2.98
$0.266 $6.65
$0.229 $22.90
$0.212 $53.00
$0.201 $100.50
$0.193 $193.00
$0.191 $477.50
Full Reel (Order in multiples of 12000)
$0.191 $2,292.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩