TPS7A2433DBVR

Texas Instruments
595-TPS7A2433DBVR
TPS7A2433DBVR

Mfr.:

Description:
LDO Voltage Regulators 200-mA 18-V ultra- l ow-IQ low-dropout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
200 mA
1 Output
Positive
2 uA
Fixed
- 40 C
+ 125 C
160 mV
TPS7A24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise Voltage LDO Regulators
Unit Weight: 136.409 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A24 Low-Dropout (LDO) Linear Voltage Regulator

Texas Instruments TPS7A24 Low-Dropout (LDO) Linear Voltage Regulator supports a 2.4V to 18V input voltage range with ultra-low quiescent current (IQ). These features help modern appliances meet increasingly stringent energy requirements and help extend battery life in portable power solutions.

In Stock: 2,499

Stock:
2,499
Can Dispatch Immediately
On Order:
18,000
Expected 2027/03/18
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.761 $0.76
$0.54 $5.40
$0.485 $12.13
$0.426 $42.60
$0.397 $99.25
$0.379 $189.50
$0.365 $365.00
Full Reel (Order in multiples of 3000)
$0.347 $1,041.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩