TPS7A3401DGNT

Texas Instruments
595-TPS7A3401DGNT
TPS7A3401DGNT

Mfr.:

Description:
LDO Voltage Regulators -20V -200mA Lo-Noise Neg Vltg LDO Lin Re A 595-TPS7A3401DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
200 mA
1 Output
Negative
27 dB
Adjustable
- 40 C
+ 125 C
216 mV
TPS7A3401
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A3401EVM-042
Dropout Voltage - Max: 800 mV
Line Regulation: 0.14 %
Load Regulation: 0.04 %
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Output Voltage Range: - 18 V to - 1.18 V
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise Negative Voltage Regulators
Voltage Regulation Accuracy: 2.5 %
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS7A3401 Negative Voltage Regulator

Texas Instruments TPS7A3401 Negative Voltage Regulator is a negative, high-voltage (-20V), low-noise linear regulator capable of sourcing a maximum load of 200mA. TI TPS7A3401 Negative Voltage Regulator includes a CMOS logic-level-compatible enable pin. Other features available include a built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. Texas Instruments TPS7A3401 is designed using bipolar technology and is ideal for instrumentation applications in which clean voltage rails are critical for improving system performance. This design makes this linear regulator a cost-effective choice to power op amps, analog-to-digital converters, digital-to-analog converters, and other analog circuitry. The TPS7A3401 is also suitable for cost-effective, post DC-DC converter regulation.

In Stock: 1,482

Stock:
1,482
Can Dispatch Immediately
On Order:
1,500
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.28 $5.28
$4.02 $40.20
$3.71 $92.75
$3.48 $348.00
Full Reel (Order in multiples of 250)
$3.31 $827.50
$3.16 $1,580.00
$3.07 $3,070.00
$2.93 $7,325.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.54
Min:
1

Similar Product

Texas Instruments TPS7A3401DGNR
Texas Instruments
LDO Voltage Regulators -20V -200mA Lo-Noise Neg Vltg LDO Lin Re A 595-TPS7A3401DGNT