TPS7A4901DGNR

Texas Instruments
595-TPS7A4901DGNR
TPS7A4901DGNR

Mfr.:

Description:
LDO Voltage Regulators Vin 3-36V 150mA High PSRR LDO Reg A 595- A 595-TPS7A4901DGNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
MSOP-8
150 mA
1 Output
Positive
Adjustable
- 40 C
+ 125 C
260 mV
TPS7A49
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A30-49EVM-567
Dropout Voltage - Max: 260 mV
Load Regulation: 0.04 %
Moisture Sensitive: Yes
Operating Supply Current: 60 uA
Output Voltage Range: 1.194 V to 33 V
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Ultralow Noise Positive Linear Regulators
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS7A49 Ultra-Low Noise LDO Linear Regulators

Texas Instruments TPS7A49 Ultra-Low Noise Low-Dropout Linear Regulators are positive, high-voltage, ultra-low noise linear regulators that can source a 150mA load. These devices include a CMOS logic-level-compatible enable pin and capacitor-programmable soft-start function for customized power-management schemes. Other available features include built-in current limit and thermal shutdown protection to safeguard the device and system during fault conditions. The Texas Instruments TPS7A49 is designed using bipolar technology and is ideal for high-accuracy, high-precision instrumentation applications where clean voltage rails are critical to maximizing system performance. This design makes the device an excellent choice to power operational amplifiers, analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and other various high-performance analog circuitry.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
31,761
Expected 2027/01/14
57,500
Expected 2027/06/28
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.78 $3.78
$2.86 $28.60
$2.62 $65.50
$2.36 $236.00
$2.24 $560.00
$2.23 $1,115.00
$2.16 $2,160.00
Full Reel (Order in multiples of 2500)
$2.06 $5,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.43
Min:
1

Similar Product

Texas Instruments TPS7A4901DGNT
Texas Instruments
LDO Voltage Regulators Vin 3-36V 150mA High PSRR LDO Reg A 595- A 595-TPS7A4901DGNR