TPS7A8001DRBR

Texas Instruments
595-TPS7A8001DRBR
TPS7A8001DRBR

Mfr.:

Description:
LDO Voltage Regulators Lo-NoiseHigh-BW PSRR 1A LDO Lin Reg A 59 A 595-TPS7A8001DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1 A
1 Output
Positive
Adjustable
- 40 C
+ 125 C
170 mV
TPS7A80
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A8001DRBEVM
Dropout Voltage - Max: 500 mV
Load Regulation: 2 uV/mA
Moisture Sensitive: Yes
Operating Supply Current: 60 uA
Output Voltage Range: 800 mV to 6 V
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7A80 Low-Dropout Linear Regulators (LDOs)

Texas Instruments TPS7A80 Low-Dropout Linear Regulators (LDOs) offer very high power-supply ripple rejection (PSRR) at the output. These LDO regulators use an advanced BiCMOS process and a PMOSFET pass device to achieve very low noise, excellent transient response, and excellent PSRR performance. The TPS7A80 family is stable with a 4.7µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% overall load, line, process, and temperature variations. These devices are fully specified over the temperature range of –40°C to +125°C. The Texas Instruments TPS7A80 is offered in a 3mm×3mm, VSON-8 package with a thermal pad.

In Stock: 882

Stock:
882
Can Dispatch Immediately
On Order:
6,000
Expected 2027/02/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.23 $2.23
$1.65 $16.50
$1.50 $37.50
$1.34 $134.00
$1.24 $310.00
$1.20 $600.00
Full Reel (Order in multiples of 3000)
$1.16 $3,480.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩