TPS7A8301ARGWR

Texas Instruments
595-TPS7A8301ARGWR
TPS7A8301ARGWR

Mfr.:

Description:
LDO Voltage Regulators 2-A low-VIN (1.1-V) low-noise high-ac TP TPS7A8301ARGRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
2 A
1 Output
Positive
42 dB
Adjustable
- 40 C
+ 125 C
TPS7A83A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 300 mV
Ib - Input Bias Current: 2.3 mA
Line Regulation: 0.03 mV/V
Load Regulation: 0.08 mV/A
Moisture Sensitive: Yes
Output Voltage Range: 500 mV to 5.2 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Accuracy LDO Regulator
Voltage Regulation Accuracy: 1.25 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A83A Low-Dropout Voltage Regulators

Texas Instruments TPS7A83A Low-Dropout Voltage Regulators are capable of sourcing a 2A load with only 125mV of maximum dropout. TI TPS7A83A features output voltages that are fully user-adjustable (up to 3.95V) using a PCB layout without the need for external resistors or feed-forward capacitors, reducing overall component count. For higher output voltage applications, these devices achieve output voltages up to 5V with the use of external resistors. TPS7A83A supports very low input voltages (down to 1.1V) with the use of an additional BIAS rail. TPS7A83A is designed to power up noise-sensitive components in high-speed communication applications.

In Stock: 2,667

Stock:
2,667 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.52 $4.52
$3.44 $34.40
$3.16 $79.00
$2.86 $286.00
$2.72 $680.00
$2.63 $1,315.00
$2.55 $2,550.00
Full Reel (Order in multiples of 3000)
$2.44 $7,320.00
6,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩