TPS7A8400RGRT

Texas Instruments
595-TPS7A8400RGRT
TPS7A8400RGRT

Mfr.:

Description:
LDO Voltage Regulators Hi Current-Low Noise A 595-TPS7A8400RGRR A 595-TPS7A8400RGRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
800 mV to 5.15 V
3 A
1 Output
Positive
42 dB
Adjustable
- 40 C
+ 125 C
110 mV
TPS7A84
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 340 mV
Line Regulation: 3.5 uV/V
Load Regulation: 70 uV/A
Moisture Sensitive: Yes
Operating Supply Current: 2.8 mA
Pin Count: 20
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 1 %
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A84 LDO Voltage Regulator

Texas Instruments TPS7A84 LDO Voltage Regulator is a low-noise, low-dropout linear regulator (LDO) capable of sourcing 3A with only 180mV of maximum dropout. The device output voltage is pin-programmable from 0.8V to 3.95V and adjustable from 0.8V to 5.0V using an external resistor divider. The combination of low-noise (4.4µVRMS), high-PSRR, and high output current capability makes the TPS7A84 ideal to power noise-sensitive components. Those applications are found in high-speed communications, video, medical, or test and measurement applications. The high performance of the TPS7A84 limits power-supply-generated phase noise and clock jitter. This makes this device ideal for powering high-performance serialisers and deserialisers (SerDes), analogue-to-digital converters (ADCs), digital-to-analogue converters (DACs), and RF components. Specifically, RF amplifiers benefit from the high-performance and 5.0V output capability of the device.
Learn more

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
986
486
Pending
500
Expected 2027/01/14
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.33 $7.33
$5.63 $56.30
$5.21 $130.25
$4.75 $475.00
Full Reel (Order in multiples of 250)
$4.26 $1,065.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.92
Min:
1

Similar Product

Texas Instruments TPS7A8400RGRR
Texas Instruments
LDO Voltage Regulators 3-A low-VIN low-no i se ultra-low-dropo A 595-TPS7A8400RGRT