TPS7B7050QPWPRQ1

Texas Instruments
595-TPS7B7050QPWPRQ1
TPS7B7050QPWPRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) l

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
5 V
300 mA
1 Output
Positive
19 uA
40 dB
Fixed
- 40 C
+ 125 C
300 mV
AEC-Q100
TPS7B70
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 400 mV
Line Regulation: 10 mV
Load Regulation: 20 mV
Moisture Sensitive: Yes
Pin Count: 16
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Linear
Unit Weight: 94 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B70-Q1 LDO Linear Regulators

Texas Instruments TPS7B70-Q1 LDO Linear Regulators are 300mA, low-dropout (LDO) linear regulators that operate from an automotive battery. These devices have only 19µA of quiescent current at light loads. This makes the TPS7B70-Q1 an excellent selection to supply power to always-on components, such as microcontrollers (MCUs) and controller area network (CAN) transceivers. The input voltage range of the TPS7B70-Q1 extends through 40V. This voltage helps the device withstand transient conditions, such as load-dump. The device also has a power good (PG) pin to tell the system when the output voltage is in regulation. To achieve the necessary operation, you can adjust the PG threshold voltage and delay. The threshold voltage of the PG signal is adjusted through external resistors. Adjust the delay with an external capacitor.

In Stock: 1,690

Stock:
1,690 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.57 $2.57
$1.92 $19.20
$1.76 $44.00
$1.57 $157.00
$1.48 $370.00
$1.43 $715.00
$1.37 $1,370.00
Full Reel (Order in multiples of 2000)
$1.35 $2,700.00
$1.27 $5,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩