TPS7B8333QDCYRQ1W

Texas Instruments
595-TPS7B8333QDCYQ1W
TPS7B8333QDCYRQ1W

Mfr.:

Description:
LDO Voltage Regulators Automotive 150-mA 4 0-V low-dropout (LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
3.3 V
150 mA
1 Output
Positive
18 uA
55 dB
Fixed
- 40 C
+ 125 C
160 mV
TPS7B83
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 230 mV
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Pin Count: 4
Product: Low-Dropout Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B83-Q1 Low-Dropout Regulators

Texas Instruments TPS7B83-Q1 Low-Dropout Regulators are designed to connect to the battery in automotive applications. The TPS7B83-Q1 LDO Regulators have an input voltage range extending to 40V, allowing the device to withstand transients (such as load dump) anticipated in automotive systems. Featuring an 18µA quiescent current, the Regulator is an optimal solution for powering always-on components such as microcontrollers (MCUs) and controller area network (CAN) transceivers in standby systems.

In Stock: 1,997

Stock:
1,997 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.83 $1.83
$1.34 $13.40
$1.22 $30.50
$1.09 $109.00
$1.03 $257.50
$0.984 $492.00
$0.982 $982.00
Full Reel (Order in multiples of 2500)
$0.902 $2,255.00
$0.885 $4,425.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩