TPS7B8650BQDDARQ1

Texas Instruments
595-PS7B8650BQDDARQ1
TPS7B8650BQDDARQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 500-mA 4 0-V ultra-low-IQ l

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-8
5 V
500 mA
1 Output
Positive
17 uA
70 dB
Fixed
- 40 C
+ 150 C
360 mV
TPS7B86
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 535 mV
Line Regulation: 0.2 %
Load Regulation: 0.475 %
Moisture Sensitive: Yes
Operating Supply Current: 2.5 uA
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Automotive
Voltage Regulation Accuracy: 0.75 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7B86-Q1 40V Adjustable Low-Dropout Regulators

Texas Instruments TPS7B86-Q1 40V Adjustable Low-Dropout Regulators are designed to connect to the battery in automotive applications. The TPS7B86-Q1 features an input voltage range extending to 40V, which allows the device to withstand transients (such as load dumps) anticipated in automotive systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,500
Expected 2027/02/04
7,500
Expected 2027/03/11
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.94 $2.94
$2.19 $21.90
$2.00 $50.00
$1.80 $180.00
$1.70 $425.00
$1.66 $830.00
$1.60 $1,600.00
Full Reel (Order in multiples of 2500)
$1.54 $3,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩