TPS7B92018DBVR

Texas Instruments
595-TPS7B92018DBVR
TPS7B92018DBVR

Mfr.:

Description:
LDO Voltage Regulators 300mA 40V 1.8 A IQ l ow-dropout linear r

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.8 V
300 mA
1 Output
Positive
1.8 uA
55 dB
Adjustable, Fixed
- 40 C
+ 125 C
1.1 V
TPS7B92
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.8 V
Line Regulation: 0.00005 %/V
Load Regulation: 0.1 %/A
Output Voltage Range: 1.2 V to 38 V
Pd - Power Dissipation: 1.775 W
Pin Count: 5
Product: LDO Linear Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.205 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7B92 LDO Linear Voltage Regulators

Texas Instruments TPS7B92 Low-Dropout (LDO) Linear Voltage Regulators are low-quiescent current devices. The TPS7B92 offers a wide input voltage range (up to 40V), wide output range, and low-power operation in miniaturized packaging. The wide output range is up to VIN − VDO for the adjustable configuration or up to 12V for the fixed configuration. The TPS7B92 is optimized to power microcontrollers and other low-power loads for battery-powered applications. The TPS7B92 is stable with an output capacitor range of 1.0µF to 47µF.

In Stock: 2,343

Stock:
2,343 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.42 $0.42
$0.291 $2.91
$0.259 $6.48
$0.223 $22.30
$0.207 $51.75
$0.197 $98.50
$0.188 $188.00
Full Reel (Order in multiples of 3000)
$0.172 $516.00
$0.167 $1,002.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩