TPS7C8401QDRQ1

Texas Instruments
595-TPS7C8401QDRQ1
TPS7C8401QDRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 150mA 40V low-dropout linear

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SOIC-8
150 mA
1 Output
Positive
45 uA
80 dB
Adjustable
- 40 C
+ 125 C
350 mV
TPS7C84
Reel
Cut Tape
Brand: Texas Instruments
Dropout Voltage - Max: 660 mV
Line Regulation: 0.0004 %/V
Load Regulation: 0.02 %
Output Voltage Range: 1.2 V to 39 V
Pin Count: 8
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS7C84-Q1 Low-Dropout (LDO) Regulator

Texas Instruments TPS7C84-Q1 Low-Dropout (LDO) Regulator is designed to connect to the battery in automotive applications. This regulator accommodates up to 40V input supply voltage and is available in 3.3V and 5V fixed output voltages. The TPS7C84-Q1 regulator includes a Power-Good (PG) output that monitors the voltage at the feedback pin to indicate the status of the output voltage. This regulator offers stable operation with small ceramic output capacitors. The TPS7C84-Q1 regulator is AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,956
Expected 2027/03/25
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.70 $1.70
$1.24 $12.40
$1.11 $27.75
$0.989 $98.90
$0.928 $232.00
$0.892 $446.00
$0.883 $883.00
Full Reel (Order in multiples of 3000)
$0.826 $2,478.00