TPS7E8125DBVR

Texas Instruments
595-TPS7E8125DBVR
TPS7E8125DBVR

Mfr.:

Description:
LDO Voltage Regulators 40V 150mA low-IQ (2. 8 A) low-dropout (L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
150 mA
1 Output
2.8 uA
45 dB
Adjustable, Fixed
- 40 C
+ 125 C
490 mV
TPS7E81
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 900 mV
Line Regulation: 10 mV
Load Regulation: 18 mV
Output Voltage Range: 1.2 V to 38 V
Pin Count: 5
Product: LDO Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7E81/TPS7E81-Q1 LDO Linear Voltage Regulators

Texas Instruments TPS7E81/TPS7E81-Q1 Low-Dropout (LDO) Linear Voltage Regulators are low quiescent current devices and support a wide input voltage range of 3V to 40V. The wide output range is 1.2V to 38V for the adjustable configuration, 1.8V to 12V for the fixed configuration, and a load current of up to 150mA is supported. With a quiescent current of only 2.8µA at no load, the device is designed to power microcontrollers and other low-power loads in battery-powered applications.

In Stock: 891

Stock:
891 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.911 $0.91
$0.635 $6.35
$0.57 $14.25
$0.498 $49.80
$0.463 $115.75
$0.45 $225.00
Full Reel (Order in multiples of 3000)
$0.383 $1,149.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩