TPS7H1302EVM-CVAL

Texas Instruments
595-PS7H1302EVM-CVAL
TPS7H1302EVM-CVAL

Mfr.:

Description:
Power Management IC Development Tools TPS7H1302-SP evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Inverter
3 V to 6.3 V
- 1.8 V
TPS7H1302-SP
Brand: Texas Instruments
Output Current: 250 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H1302EVM-CVAL Evaluation Module (EVM)

Texas Instruments TPS7H1302EVM-CVAL Evaluation Module (EVM) demonstrates the operation of a single TPS7H1302-SP switched-capacitor voltage inverter with an integrated low-dropout regulator (ceramic package). The Texas Instruments TPS7H1302EVM-CVAL provides footprints that can be populated with additional components to test customized configurations.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73