TPS7H2140EVM

Texas Instruments
595-TPS7H2140EVM
TPS7H2140EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7H2140-SEP evalua tion module for rad

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Hot Swap Voltage Controller
4.5 V to 32 V
TPS7H2140
TPS7H2140
Brand: Texas Instruments
Description/Function: Evaluation Module for Radiation-Tolerant Plastic Quad-Channel eFuse
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H2140EVM Evaluation Module

Texas Instruments TPS7H2140EVM Evaluation Module is designed to easily demonstrate the functionality and operation of a quad-channel TPS7H2140-SEP eFuse. The TPS7H2140EVM was developed to test parallel output channels and can be customized to split the output channels or the device's other features.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$341.32 $341.32