TPS7H2211MDAPTSEP

Texas Instruments
595-TPS7H2211MDAPTSE
TPS7H2211MDAPTSEP

Mfr.:

Description:
Hot Swap Voltage Controllers Radiation-tolerant 4.5-V to 14-V input 3.5-A eFuse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Hot Swap Voltage Controllers
8 A
14 V
4.5 V
1 Channel
5 mA
- 55 C
+ 125 C
SMD/SMT
HTSSOP-32
Reel
Cut Tape
Yes
Brand: Texas Instruments
Development Kit: TPS7H2211EVM
Moisture Sensitive: Yes
Pin Count: 32
Product Type: Hot Swap Voltage Controllers
Series: TPS7H2211
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Part # Aliases: V62/23609-01XE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H2211 Single Channel eFuse

Texas Instruments TPS7H2211 Single Channel eFuse includes an integrated FET load switch with additional features to provide reverse current protection, overvoltage protection, and a configurable rise time to minimize soft start and inrush current. The device contains P-channel MOSFETs that support a maximum continuous current of 3.5A and operate over an input voltage range of 4.5V to 14V.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$717.14 $717.14
$691.10 $6,911.00
Full Reel (Order in multiples of 250)
$691.10 $172,775.00