TPS7H3302MDAPTSEP

595-PS7H3302MDAPTSEP
TPS7H3302MDAPTSEP

Mfr.:

Description:
Power Management Specialised - PMIC Radiation-tolerant, 2.3-V to 3.5-V input, 3-A sink and source DDR-termination LDO regulator 32-HTSSOP -55 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
TPS7H3302
DDR Termination Regulator
SMD/SMT
HTSSOP-32
3 A
3.5 V
- 55 C
+ 150 C
4 mA
Reel
Brand: Texas Instruments
Development Kit: TPS7H3302EVM
Input Voltage Range: 2.375 V to 3.5 V
Moisture Sensitive: Yes
Operating Supply Current: 0 A to 4 mA
Operating Supply Voltage: 2.375 V to 3.5 V
Output Voltage Range: - 100 mV to 3.5 V
Pin Count: 32
Product: Regulators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock: