TPS7H5101EVM

Texas Instruments
595-TPS7H5101EVM
TPS7H5101EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7H5101-SEP evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
0.8 V
TPS7H5101-SEP
Brand: Texas Instruments
For Use With: TPS7H6200-SEP
Output Current: 80 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H5101EVM Evaluation Module (EVM)

Texas Instruments TPS7H5101EVM Evaluation Module (EVM) is designed to evaluate the TPS7H5101-SEP. The TPS7H5101-SEP is a dual-phase D-CAP+™ buck converter designed for high-current loads at low output voltages. The controller is optimized for 80A at 0.8V for point-of-load power delivery, using two TPS7H6200-SEP devices to accomplish the power conversion. The evaluation module uses the advanced control features of the D-CAP+ architecture, which support a fast transient response with low output capacitance and high efficiency. The Texas Instruments TPS7H5101EVM further utilizes DROOP compensation to enable even lower output capacitance, meeting low output-voltage tolerances.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026/11/18
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$583.80 $583.80