TPS8268105SIPT

Texas Instruments
595-TPS8268105SIPT
TPS8268105SIPT

Mfr.:

Description:
DC/DC Converters - SMD 1.6-A HIGH-EFFICIEN MicroSiP A 595-TPS82 A 595-TPS8268105SIPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
1.5 V
1.2 A
3 mm (0.118 in)
2.3 mm (0.091 in)
1 mm (0.039 in)
Industrial
+ 85 C
- 40 C
TPS8268105
Brand: Texas Instruments
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS8268x Step-Down Converter Modules

Texas Instruments TPS8268x High-Efficiency Step-Down Converter Modules are a complete DC-DC step-down power supply optimized for a small solution size. Included are the switching regulator, inductor, and input/output capacitors. The integration of these components enables a tiny solution size of 6.7mm2. The TPS8268x is based on a high-frequency synchronous step-down dc-dc converter optimized for battery-powered portable applications. These applications are where high load currents in a very small solution size and height are required. The TPS8268x from Texas Instruments is optimized for high efficiency and low output voltage ripple and supports up to 160mA load current. With an input voltage range of 2.5V to 5.5V, the device supports applications powered by Li-Ion batteries as well as 5V and 3.3V rails.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.07 $3.07
$2.97 $14.85
$2.92 $29.20
$2.84 $71.00
$2.80 $140.00
$2.76 $276.00
Full Reel (Order in multiples of 250)
$2.41 $602.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩