TPS84A20RVQT

Texas Instruments
595-TPS84A20RVQT
TPS84A20RVQT

Mfr.:

Description:
Switching Voltage Regulators 2.95V-17V Input 10-A Sync Buck Pwr Sol A A 595-TPS84A20RVQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
B3QFN-42
Buck
600 mV to 5.5 V
10 A
1 Output
2 uA
200 kHz to 1.2 MHz
- 40 C
+ 85 C
TPS84A20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS84A20EVM-001
Input Voltage: 2.95 V to 17 V
Load Regulation: 0.2 %
Moisture Sensitive: Yes
Pin Count: 42
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Type: Voltage Converter
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 636

Stock:
636 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$24.55 $24.55
$19.71 $197.10
$18.50 $462.50
$17.25 $1,725.00
Full Reel (Order in multiples of 250)
$15.76 $3,940.00
$15.58 $7,790.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$20.79
Min:
1

Similar Product

Texas Instruments TPS84A20RVQR
Texas Instruments
Switching Voltage Regulators 2.95V-17V Input 10-A Sync Buck Pwr Sol A A 595-TPS84A20RVQT