TPS92201MDRVR

Texas Instruments
595-TPS92201MDRVR
TPS92201MDRVR

Mfr.:

Description:
LED Lighting Driver ICs LAKE JINJI NORMAL DI E WSON ET DEVICE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
WSON-6
5.5 V
2.5 V
20 kHz to 200 kHz
600 mV to 5.5 V
TPS92201
- 55 C
+ 125 C
Brand: Texas Instruments
Dimming: Analog, PWM
Features: Internal Soft Startup
Input Voltage: 2.5 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Adjustable
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Type: Synchronous Buck LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS92201 Buck LED Drivers

Texas Instruments TPS92201 Buck LED Drivers are high-efficiency 1.5A synchronous buck-type drivers that operate from 2.5V to 5.5V input voltage range. These LED drivers operate at 20kHz to 200kHz input PWM frequency and can support to avoid audible noise. The TPS92201 device's protection features include LED open, LED short, FB resistor open, FB resistor short, and thermal shutdown. These LED drivers are ideal for testing and measurement, power delivery, building automation, smart home cameras, video doorbells, IP cameras, smart door locks, and flashlights.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 2,114

Stock:
2,114 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.361 $0.36
$0.247 $2.47
$0.217 $5.43
$0.185 $18.50
$0.17 $42.50
$0.16 $80.00
$0.154 $154.00
$0.122 $366.00
$0.117 $702.00