TPS92210D

Texas Instruments
595-TPS92210D
TPS92210D

Mfr.:

Description:
LED Lighting Driver ICs Nat PFC LED Lighting Driver Controller A A 595-TPS92210DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Flyback
3 A
SOIC-8
20 V
9 V
30 kHz to 133 kHz
TPS92210
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Dimming: Analog
Features: Integrated Switch, Soft Switching, Thermal Shutdown
Input Voltage: 9 V to 20 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Current Mode
Pin Count: 8
Product Type: LED Lighting Drivers
Factory Pack Quantity: 75
Subcategory: Driver ICs
Supply Current - Max: 3.7 mA
Type: Inductive
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1125   Multiples: 75
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.90 $1,012.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.43
Min:
1

Similar Product

Texas Instruments TPS92210DR
Texas Instruments
LED Lighting Driver ICs Nat PFC LED Lighting Driver Controller A A 595-TPS92210D