TPS92541QPHPRQ1

Texas Instruments
595-TPS92541QPHPRQ1
TPS92541QPHPRQ1

Mfr.:

Description:
Switching Controllers Automotive 65V sync hronous boost contro

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
100 kHz to 1 MHz
4.5 V to 65 V
1 V to 65 V
2 A
- 40 C
+ 125 C
SMD/SMT
HTQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS92541EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 65 V
Peak Solder Temperature: + 260 C
Product: Synchronous Controller
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS92541-Q1 Synchronous Boost Controller

Texas Instruments TPS92541-Q1 Synchronous Boost Controller contains a synchronous BOOST controller and a monolithic buck LED driver with a wide operating buck input voltage range of 4.5V to 65V. The synchronous boost controller implements a peak current-mode controller to operate in constant voltage mode. The boost can be programmed to operate as a dual-phase or three-phase with other TPS92541-Q1 devices. The output voltage can be programmed using a programmable 8-bit DAC. The boost controller incorporates a programmable frequency modulation technique for EMI reduction.

In Stock: 878

Stock:
878 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.16 $5.16
$3.90 $39.00
$3.58 $89.50
$3.23 $323.00
$3.19 $797.50
Full Reel (Order in multiples of 1000)
$2.70 $2,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩