TPS92640PWP/NOPB

Texas Instruments
595-TPS92640PWP/NOPB
TPS92640PWP/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Sync Buck Cntlr for Prec Dimming LED Dvr A 595-TPS92640PWPRNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
5 A
HTSSOP-14
85 V
7 V
1 MHz
Adjustable
TPS92640
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Dimming: Analog, PWM
Features: Brightness Control/Dimming, Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown
Input Voltage: 7 V to 85 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Current Mode
Pin Count: 14
Product Type: LED Lighting Drivers
Factory Pack Quantity: 94
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: Inductive
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 3,058

Stock:
3,058 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.29 $4.29
$3.26 $32.60
$2.72 $68.00
$2.61 $245.34
$2.54 $716.28
$2.47 $1,393.08
$2.40 $2,481.60
$2.34 $5,938.92
$2.33 $11,827.08

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.86
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.29
Min:
1

Similar Product

Texas Instruments TPS92640PWPR/NOPB
Texas Instruments
LED Lighting Driver ICs Sync Buck Cntlr for Prec Dimming LED Dvr A 595-TPS92640PWP/NOPB