TPS92641PWPR/NOPB

Texas Instruments
595-TPS92641PWPRNPB
TPS92641PWPR/NOPB

Mfr.:

Description:
LED Lighting Driver ICs Sync Buck Cntlr for Prec Dimming LED Dvr A 595-TPS92641PWP/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
5 A
HTSSOP-16
85 V
7 V
1 MHz
Adjustable
TPS92641
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS92641EVM
Dimming: Analog, PWM
Features: Brightness Control/Dimming, Adjustable Switch Frequency, Enable/Shutdown, Thermal Shutdown
Input Voltage: 7 V to 85 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pin Count: 16
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 81

Stock:
81
Can Dispatch Immediately
On Order:
2,500
Expected 2027/06/14
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.33 $3.33
$2.49 $24.90
$2.28 $57.00
$2.05 $205.00
$1.94 $485.00
$1.90 $950.00
$1.85 $1,850.00
Full Reel (Order in multiples of 2500)
$1.76 $4,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.87
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.04
Min:
1

Similar Product

Texas Instruments TPS92641PWP/NOPB
Texas Instruments
LED Lighting Driver ICs Sync Buck Cntlr for Prec Dimming LED Dvr A 595-TPS92641PWPRNPB