TPS92761QPHPRQ1

Texas Instruments
595-TPS92761QPHPRQ1
TPS92761QPHPRQ1

Mfr.:

Description:
LED Lighting Driver ICs Automotive 36V buck regulator with 24-channel LED matrix manager for animated exterior lighting</

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
24 Output
Buck
HTQFP-48
36 V
5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: PWM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 24 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Type: Linear LED Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92761-Q1 24-Channel LED Matrix Manager

Texas Instruments TPS92761-Q1 24-Channel LED Matrix Manager includes an integrated synchronous buck regulator and protected linear current sinks. The device is capable of driving current up to 90mA through LEDs, with channel-to-channel accuracy of less than ±3.5%. Each linear current sink can be individually programmed with a 6-bit current setting and independently controlled via pulse width modulation (PWM) using 14-bit registers. Transient behavior is improved by programming uniform phase-shifted PWM signals between operating channels.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.48 $5.48
$4.18 $41.80
$3.85 $96.25
$3.49 $349.00
$3.33 $832.50
$3.21 $1,605.00
Full Reel (Order in multiples of 1000)
$3.17 $3,170.00
$3.14 $6,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩