TPSI2260QDWQRQ1

Texas Instruments
595-TPSI2260QDWQRQ1
TPSI2260QDWQRQ1

Mfr.:

Description:
Solid State Relays - PCB Mount Automotive 600V 50m A isolated switch wi

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
SMD/SMT
SOIC-11
MOSFET
5 mA
- 40 C
+ 125 C
Brand: Texas Instruments
Input to Output Isolation Method: Reinforced Isolation
Isolation Voltage: 1500 Vrms
Moisture Sensitive: Yes
On Resistance - Max: 150 Ohms
Pd - Power Dissipation: 30.5 mW
Product: Solid State Relay
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPSI2260-Q1 Reinforced Solid-State Relay

Texas Instruments TPSI2260-Q1 Reinforced Solid-State Relay is designed for high-voltage automotive and industrial applications. The isolated solid-state relay implements high-reliability reinforced capacitive isolation technology, merged with internal back-to-back MOSFETs, to form a completely integrated solution that requires no secondary-side power supply. TI's capacitive isolation technology does not exhibit mechanical wearout or photo-degradation failure modes common to mechanical relays and photo relays, thereby enhancing system reliability. The primary side of the TPSI2260-Q1 draws only 5mA of input current and incorporates a fail-safe EN pin that prevents back-powering the VDD supply. The VDD pin of the device should be connected to a system supply between 4.5V and 20V, and the EN pin should be driven by a GPIO output with a logic high between 2.1V and 20V in most applications. Furthermore, in other applications, the VDD and EN pins could be driven together directly from the system supply or from a GPIO output. The secondary side incorporates back-to-back MOSFETs with a standoff voltage of ±600V from S1 to S2.

In Stock: 3,383

Stock:
3,383 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.54 $3.54
$3.16 $31.60
$3.01 $75.25
$2.90 $145.00
$2.80 $280.00
$2.67 $667.50
$2.58 $1,290.00
$2.49 $2,490.00
Full Reel (Order in multiples of 2000)
$2.47 $4,940.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩