TPSM41625-2X-EVM

Texas Instruments
595-TPSM41625-2X-EVM
TPSM41625-2X-EVM

Mfr.:

Description:
Power Management IC Development Tools Parallel 4-V to 16- V Input 0.6-V to 7.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 16 V
600 mV to 7 V
TPSM41625
TPSM41625-2X
Brand: Texas Instruments
Output Current: 50 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM41625-2X-EVM Evaluation Board

Texas Instruments TPSM41625-2X-EVM Evaluation Board is configured to evaluate the operation of two TPSM41625 power modules in parallel for current up to 50A. The TPSM41625-2X-EVM Evaluation Board features an input voltage range of 4V to 16V and an output voltage range of 0.6V to 7.1V. The Texas Instruments TPSM41625-2X-EVM Evaluation Board makes evaluating the TPSM41625 in parallel operation easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71