TPSM8287A12BBSEVM

Texas Instruments
595-PSM8287A12BBSEVM
TPSM8287A12BBSEVM

Mfr.:

Description:
Power Management IC Development Tools TPSM8287A12 evaluati on module for paral

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
400 mV to 3.35 V
TPSM8287A12
TPSM8287A12BBS
Brand: Texas Instruments
Description/Function: Evaluation Module
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8287A06BASEVM & TPSM8287A12BBSEVM Eval Modules

Texas Instruments TPSM8287A06BASEVM and TPSM8287A12BBSEVM Evaluation Modules facilitate the evaluation of the TPSM8287A06 or TPSM8287A12, respectively. The Evaluation Modules feature an adjustable output voltage, with 0.8% accuracy, between 0.4V and 3.35V, and 2.7V to 6V input voltages.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08