TPSM82903EVM

Texas Instruments
595-TPSM82903EVM
TPSM82903EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM82903 evaluation module 3-V to 17-V

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
3 V to 17 V
1.2 V
TPSM82903
TPSM82903
Brand: Texas Instruments
For Use With: Buck Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM82903EVM Evaluation Module

Texas Instruments TPSM82903EVM Evaluation Module implements the evaluation of the TPSM82903 buck converter module in a small 3mm by 2.8mm MicroSiP™ package with an integrated inductor. The TPSM82903 is a high-efficiency, low IQ buck converter module for use in various industrial, enterprise, and personal electronics applications or any application with a 12V input voltage or a 1-cell to a 4-cell lithium battery pack.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08