TPSM83102EVM-125

Texas Instruments
595-TPSM83102EVM-125
TPSM83102EVM-125

Mfr.:

Description:
Power Management IC Development Tools TPSM83102 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.6 V to 5.5 V
3.3 V
TPSM83102, TPSM83103
TPSM83102-125
Brand: Texas Instruments
Interface Type: I2C
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM83102EVM-125 Evaluation Module (EVM)

Texas Instruments TPSM83102EVM-125 Evaluation Module (EVM) is designed to help users easily evaluate and test the operation and functionality of the TPSM83102 buck-boost converter family. The evaluation module's output voltage is set to 3.3V but can be programmed through the I2C interface between 1V and 5.5V. The Texas Instruments TPSM83102EVM-125 operates with an input voltage between 1.6V and 5.5V, and the output current can go up to 1.5A when VIN ≥ 2.7V.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.98 $76.98