TPSM86838RCGR

Texas Instruments
595-TPSM86838RCGR
TPSM86838RCGR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 28-V input 8-A FCCM mode sync

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
B3QFN-19
Buck
600 mV to 5.5 V
8 A
1 Output
350 uA
800 kHz
- 40 C
+ 150 C
TPSM86838
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Power Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM8683x 8A Synchronous Buck Modules

Texas Instruments TPSM8683x 8A Synchronous Buck Modules are high-efficiency, high-voltage input, easy-to-use synchronous buck power modules. The devices integrate power MOSFETs, a shielded inductor, and basic passives, minimizing the design size. With a wide operating input voltage range of 4.5V to 28V, this device is an excellent choice for systems powered by 12V, 19V, and 24V power-bus rails. TPSM8683x supports up to 8A continuous output current, whose output voltage is between 0.6V and 5.5V.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
661
Expected 2027/03/01
13,000
1,000
Expected 2027/03/15
7,000
Expected 2027/05/10
5,000
Expected 2027/05/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.39 $8.39
$8.26 $82.60
$7.94 $198.50
$7.82 $782.00
$7.64 $1,910.00
$7.52 $3,760.00
Full Reel (Order in multiples of 1000)
$7.40 $7,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩