TPSM8F7620EVM

Texas Instruments
595-TPSM8F7620EVM
TPSM8F7620EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM8F7620 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
600 mV to 11 V
TPSM8F7620
TPSM8F7620
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM8F7620EVM Evaluation Module

Texas Instruments TPSM8F7620EVM Evaluation Module is designed to evaluate the TPSM8F7x20 4A and 6A pin-to-pin-compatible buck converters in a small 7mm x 12mm overmolded BGA package. This module features 400kHz to 2.2MHz adjustable frequency or an external clock, 3V to 17V input voltage range, and a 0.6V to 11V output voltage range. The TPSM8F7620EVM module supports versatile multiphase (stacking up to 4 x channels) and multioutput configuration. This module provides selectable internal or external compensation. Typical applications include test and measurement and aerospace and defense.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,403.27 $2,403.27