TPUL2G123PWR

Texas Instruments
595-TPUL2G123PWR
TPUL2G123PWR

Mfr.:

Description:
Monostable Multi-vibrator 2-ch monostable RC c onfigurable pulse g

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
TSSOP-16
195 uA
1.5 V
5.5 V
50 mA
- 50 mA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Monostable Multivibrator
Series: TPUL2G123
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 67 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPUL2G123/-Q1 Dual RC-Timed Mono Multivibrators

Texas Instruments TPUL2G123/-Q1 Dual RC-Timed Retriggerable Monostable Multivibrators features two independent devices designed for 1.5V to 5.5V operation. The output pulse duration is formatted by choosing external resistance and capacitance values with an approximate output pulse width of two ≅ R × C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2027/03/18
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.57 $0.57
$0.404 $4.04
$0.362 $9.05
$0.315 $31.50
$0.293 $73.25
$0.28 $140.00
$0.273 $273.00
Full Reel (Order in multiples of 3000)
$0.254 $762.00
$0.248 $1,488.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩