TRF1305-ADC32RFEVM

Texas Instruments
595-F1305-ADC32RFEVM
TRF1305-ADC32RFEVM

Mfr.:

Description:
Data Conversion IC Development Tools TRF1305 and ADC32RFx evaluation module

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Modules
Evaluation Module
ADC32RF5x, TRF1305B1
6 V, 12 V
Brand: Texas Instruments
For Use With: Data Capture Board, FMC/FMC+ FPGA Development Kits
Interface Type: USB
Operating Supply Current: 2 A, 5 A
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
3A002.h.1.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRF1305-ADC32RFEVM Evaluation Module (EVM)

Texas Instruments TRF1305-ADC32RFEVM Evaluation Module (EVM) is designed to evaluate the ADC32RF5x family of high-speed, JESD204B-interface ADCs paired with the TRF1305 fully differential RF amplifier. The Texas Instruments TRF1305-ADC32RFEVM also includes an onboard clocking design (LMK04832), dc power distribution, and an easy-to-use software GUI and USB interface.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,599.17 $2,599.17