TRF3750IPW

595-TRF3750IPW
TRF3750IPW

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Hi Perform Integer-N PLL Freq Synthsizr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
VCO
TSSOP-16
3 V
5.5 V
- 40 C
+ 85 C
TRF3750
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Current: 13 mA
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Texas Instruments TRF3765IRHBT
Texas Instruments
Phase Locked Loops - PLL Integer-N/Fract N PL L A 595-TRF3765IRHB A 595-TRF3765IRHBR