TRF37B73EVM

Texas Instruments
595-TRF37B73EVM
TRF37B73EVM

Mfr.:

Description:
RF Development Tools TRF37B73 Eval Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Amplifier
TRF37B73
1 MHz to 6 GHz
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: TRF37B73
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08