TRF37B73IDSGR

Texas Instruments
595-TRF37B73IDSGR
TRF37B73IDSGR

Mfr.:

Description:
RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
1 MHz to 6 GHz
14.5 dB
4 dB
Gain Block Amplifiers
SMD/SMT
WSON-8
Si
15 dBm
27 dBm
- 40 C
+ 85 C
TRF37B73
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRF37x73 RF Gain Block Amplifiers

Texas Instruments TRF37x73 RF Gain Block Amplifiers are packaged in a 2.00mm × 2.00mm WSON with a power down pin feature making them ideal for applications where space and low power modes are critical. The TRF37x73 is designed for ease of use. For maximum flexibility, this family of parts uses a common 3.3V supply and consumes 52mA (TRF37B73), 53mA (TRF37D73) or 55mA (TRF37A73, TRF37C73). In addition, this family was designed with an active bias circuit that provides a stable and predictable bias current over process, temperature and voltage variations. For gain and linearity budgets, the device was designed to provide a flat gain response and excellent OIP3 out to 6000MHz. For space constrained applications, this family is internally matched to 50Ω, which simplifies the ease of use and minimizes needed PCB area.

In Stock: 736

Stock:
736
Can Dispatch Immediately
On Order:
3,000
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.54 $1.54
$1.24 $12.40
$1.15 $28.75
$1.03 $103.00
$0.97 $242.50
$0.933 $466.50
$0.908 $908.00
Full Reel (Order in multiples of 3000)
$0.834 $2,502.00
$0.816 $4,896.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.81
Min:
1

Similar Product

Texas Instruments TRF37B73IDSGT
Texas Instruments
RF Amplifier 1 to 6000 MHz15dB RF GainBlockPwrdown Pi A 595-TRF37B73IDSGR