TRS202EIDW

Texas Instruments
595-TRS202EIDW
TRS202EIDW

Mfr.:

Description:
RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr A 595-TRS2 A 595-TRS202EIDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
TRS202E
Transceiver
120 kb/s
2 Driver
2 Receiver
5.5 V
4.5 V
SMD/SMT
15 mA
- 40 C
+ 85 C
ESD Protection
RS-232 Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Pin Count: 16
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.28 $1,280.00
$1.27 $6,350.00