TRS3122ERGER

Texas Instruments
595-TRS3122ERGER
TRS3122ERGER

Mfr.:

Description:
RS-232 Interface IC 1.65- to 5.5-V 1Mbps RS-232 line driver/ A 595-TRS3122ERGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
VQFN-24
TRS3122E
Transceiver
1 Mb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
1.65 V
SMD/SMT
1.9 mA
- 40 C
+ 85 C
15 kV
RS-232 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Pin Count: 24
Product Type: RS-232 Interface IC
Shutdown: With Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TRS3122E 2Tx/2Rx Low Power RS-232 Transceiver

Texas Instruments TRS3122E 2Tx/2Rx Low Power RS-232 Transceiver is a two-driver and two-receiver RS-232 interface device, with split supply pins for mixed-voltage operation. All RS-232 inputs and outputs are protected to ±15kV using the IEC 61000-4-2 Air-Gap Discharge method, ±8kV using the IEC 61000-4-2 Contact Discharge method, and ±15kV using the Human-Body Model. The charge pump requires five small 0.1µF capacitors for operation from as low as a 1.8V supply. The TRS3122E is capable of running at data rates up to 1000kbps, while maintaining RS-232-compatible output levels. Auto Powerdown Plus automatically places the device in a low power mode when the device has not received or transmitted data for more than 30 seconds. This feature makes this device a very attractive option for battery powered or other power-sensitive applications.

In Stock: 96

Stock:
96
Can Dispatch Immediately
On Order:
12,000
Expected 2027/02/01
12,000
Expected 2027/04/08
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.98 $2.98
$2.23 $22.30
$2.04 $51.00
$1.76 $176.00
$1.67 $417.50
$1.63 $815.00
$1.54 $1,540.00
Full Reel (Order in multiples of 3000)
$1.47 $4,410.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.77
Min:
1

Similar Product

Texas Instruments TRS3122ERGET
Texas Instruments
RS-232 Interface IC 2Tx/2Rx LV LP RS232 Transceiver A 595-TR A 595-TRS3122ERGER