TRSF3232EIRGTR

Texas Instruments
595-TRSF3232EIRGTR
TRSF3232EIRGTR

Mfr.:

Description:
RS-232 Interface IC 3- to 5.5-V dual cha nnel 1Mbps RS-232 l

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
VQFN-16
TRSF3232E
Transceiver
1 Mb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
RS-232 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Pin Count: 16
Product Type: RS-232 Interface IC
Propagation Delay Time: 85 ns, 110 ns
Shutdown: Without Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: RS-232 Line Driver/Reciever
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TRSF3232E RS-232 1Mbit/s Line Driver/Receiver

Texas Instruments TRSF3232E RS-232 1Mbit/s Line Driver/Receiver consists of two line drivers, two line receivers, and a dual charge-pump circuit. The device comes with ±15kV ESD protection pin to pin (serial-port connection pins, including GND). This device provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply. The Texas Instruments TRSF3232E operates at data signaling rates up to 1Mbit/s and a driver output slew rate of 14V/µs to 150V/µs.

In Stock: 5,699

Stock:
5,699 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.48 $2.48
$1.84 $18.40
$1.67 $41.75
$1.50 $150.00
$1.42 $355.00
$1.37 $685.00
$1.33 $1,330.00
Full Reel (Order in multiples of 3000)
$1.30 $3,900.00
$1.26 $7,560.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩