TS12A4514DR

Texas Instruments
595-TS12A4514DR
TS12A4514DR

Mfr.:

Description:
Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4514D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOIC-8
1 Channel
1 x SPST
10 Ohms
2 V
12 V
75 ns
45 ns
- 40 C
+ 85 C
TS12A4514
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Charge Injection: - 11.5 pC
Pd - Power Dissipation: 471 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 200 nA
Supply Type: Single Supply
Switch Continuous Current: 20 mA
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS12A4514/TS12A4515 Analog Switches

Texas Instruments TS12A4514/TS12A4515 Analog Switches delivers low-voltage, in a single-pole/single-throw (SPST) single supply CMOS including very low switch ON-state resistance. The TS12A4514 is normally open (NO), while the TS12A4515 is normally closed (NC). The Texas Instruments TS12A4514/TS12A4515 CMOS Switches operates continuously between 2V and 12V with a single supply. Rail-to-rail analog signals are enabled individually per switch. The device provides only 1nA at 25°C or 10nA at 85°C OFF-leakage current maximum.

In Stock: 606

Stock:
606 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.63 $0.63
$0.437 $4.37
$0.391 $9.78
$0.34 $34.00
$0.316 $79.00
$0.302 $151.00
$0.29 $290.00
Full Reel (Order in multiples of 2500)
$0.263 $657.50
$0.256 $1,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.30
Min:
1

Similar Product

Texas Instruments TS12A4514D
Texas Instruments
Analogue Switch ICs Lo-Vltg Lo On-St Res ist SPST CMOS A 595 A 595-TS12A4514DR