TS3DV20812RHHR

Texas Instruments
595-TS3DV20812RHHR
TS3DV20812RHHR

Mfr.:

Description:
Video Switch ICs 2-Gbps Differential Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Multiplexers/Demultiplexers
4 x 2:1
6 Ohms
1.1 GHz
14 ns
18 ns
- 40 C
+ 85 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Off Isolation - Typ: - 19 dB
Product Type: Video Switch ICs
Propagation Delay Time: 250 ps
Series: TS3DV20812
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 105.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,193

Stock:
1,193 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.58 $1.58
$1.16 $11.60
$1.05 $26.25
$0.933 $93.30
$0.877 $219.25
$0.843 $421.50
$0.816 $816.00
Full Reel (Order in multiples of 2500)
$0.816 $2,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩